A9177139 | OKW
Socket, ABS, black, A9177139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9940 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
14.0658 €
50 pcs.
13.5303 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, A9177139, OKW
Ergonomically inclined position allows convenient reading of data. Offers additional space for charging electronics, slots etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |