A9176139 | OKW
Socket, ABS, black, A9176139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.1146 €
50 pcs.
10.6624 €
100 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, A9176139, OKW
Ergonomically inclined position allows convenient reading of data. Offers additional space for charging electronics, slots etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |