A9176108 | OKW
Protector, TPE, lava, A9176108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
15.5295 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale
Protector, A9176108, OKW
Special protector for DATEC-CONTROL XS. Absorbs shocks and so protects the electronics in the case. Ideal also as a surface protector for peripheral equipment, appliances etc. Simple assembly through the use of a special elastomer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protector | |
| Material | TPE | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |