A9176007 | OKW
Contact spring kit, steel, silver, A9176007
Order No.: 30H1547
EAN: 4099889554397
MPN:
A9176007
Kontaktfedern-Set, DC XS, 2 x AA
Series: DATEC-CONTROL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6890 €
50 pcs.
3.5462 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact spring kit, A9176007, OKW
Contact spring kit for contacting the batteries. For secure hold of the round cells just glue the attached battery spacer into the enclosure’s battery compartment lid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring kit | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |