A9175009 | OKW
Display panel, acrylic glass, (L x W) 100.5 x 62 mm, transparent, A9175009
Order No.: 30H1543
EAN: 4099889554359
MPN:
A9175009
Displayscheibe, Umrandung schwarz, DMB L
Series: DATEC-MOBIL-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2153 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.22 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2153 €
10 pcs.
25.5850 €
50 pcs.
24.5616 €
*incl. VAT plus shipping costs
Subject to prior sale
Display panel, A9175009, OKW
Application: The display window protects the installed display and achieves protection class within the display area. The printing matches with the visible area of the display cutout.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display panel | |
| Material | acrylic glass | |
| Length | 100.5 mm | |
| Width | 62 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |