A9173309 | OKW
Display panel, acrylic glass, (L x W) 67.8 x 33 mm, transparent, A9173309
Order No.: 30H1535
EAN: 4099889554274
MPN:
A9173309
Displayscheibe, Umrandung schwarz, DMB S
Series: DATEC-MOBIL-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1693 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
10 pcs.
21.7770 €
50 pcs.
20.9083 €
*incl. VAT plus shipping costs
Subject to prior sale
Display panel, A9173309, OKW
Application: The display window protects the installed display and achieves protection class IP 65 within the display area. The printing matches with the visible area of the display cutout. For case version: III.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display panel | |
| Material | acrylic glass | |
| Length | 67.8 mm | |
| Width | 33 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |