A9172109 | OKW
Attachment clip, ABS, (L x W) 62 x 30 mm, black, A9172109
Order No.: 30H1531
EAN: 4099889554236
MPN:
A9172109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4510 €
50 pcs.
3.3201 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Clip, A9172109, OKW
Universal clip. Fixing in two location holes (bore distance 20 mm, 2 x diameter = 4.2 mm). Application: DATEC-POCKET-BOX L/M/S (fixing already considered), SHELL-TYPE CASES 85 and 110, FLAT-PACK CASE N 100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attachment clip | |
| Material | ABS | |
| Length | 62 mm | |
| Width | 30 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |