A9168309 | OKW
Wall mount, ABS, (L x W x H) 76 x 47.53 x 105.5 mm, black, for SMART-CASE XL Vers. I/Vers. II/Vers. III/Vers. IV/Vers. V, A9168309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.9135 €
50 pcs.
7.6041 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Holder, A9168309, OKW
Special holder for SMART-CASE XL for safe storing of cable-connected or wireless remote controls. Fixing at the wall or other surfaces by commercial screws with head diameter 5.3 - 8.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | ABS | |
| Length | 76 mm | |
| Width | 47.53 mm | |
| Height | 105.5 mm | |
| Colour | black | |
| Suitable for | SMART-CASE XL Vers. I/Vers. II/Vers. III/Vers. IV/Vers. V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |