A9167029 | OKW
Retaining clip, straight, PA, (L x H x Ø) 22 mm x 59 mm x 32 mm, black, for SMART-CASE M/L/XL, Vers. I/Vers. II/Vers. III/Vers. IV/Vers. V, CONNECT S/M, A9167029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0444 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.5684 €
50 pcs.
7.2709 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale
Holding clamp, A9167029, OKW
Special holding clamp for attaching to tubes up to Ø 32 mm and corresponding suspensions. For fixing the preshaped centres in the bottom part have to be milled or punched.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retaining clip | |
| Design | straight | |
| Material | PA | |
| Length | 22 mm | |
| Height | 59 mm | |
| diameter | 32 mm | |
| Colour | black | |
| Suitable for | SMART-CASE M/L/XL, Vers. I/Vers. II/Vers. III/Vers. IV/Vers. V, CONNECT S/M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |