A9167019 | OKW
Attachment clip, PA, black, A9167019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.9270 €
50 pcs.
3.7723 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Clip-on, A9167019, OKW
Special clip for SMART-CASE M, L and XL. For fastening, only the already preformed preformed centering holes in the bottom part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attachment clip | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |