A9166307 | OKW
Wall mount, ABS, gray white, A9166307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.9266 €
50 pcs.
4.7243 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall holder, A9166307, OKW
Special holder for SMART-CASE M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | ABS | |
| Colour | gray white | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |