A9166161 | OKW
Cable grommet, TPE-SEBS, lava, A9166161
Order No.: 30H1517
EAN: 4099889554090
MPN:
A9166161
Kabeltülle mit Ø 3,4 - 4,2 mm
Series: SENSO-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3558 €
50 pcs.
3.2368 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable groomet, A9166161, OKW
The push-on cable strain relief form an attractive connection with cable-linked applications. Application: for cable diameter 3.4 - 4.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Material | TPE-SEBS | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |