A9166039 | OKW
Socket, ABS, black, A9166039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.7465 €
50 pcs.
8.4014 €
100 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, A9166039, OKW
Attractive and practical station for holding your SMART CASE M with internal power supply. Contact is made with contact pins and spring contacts so that you can charge your batteries automatically (separate article, holes necessary, preformed centring facility provided). Pillars for PCB mounting, and strain relief to the rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |