A9161001 | OKW

Contact spring kit, 4 x AA, straight, steel, metal, for A9174004, A9161001

Order No.: 50H634
EAN: 4099889563603
MPN:
A9161001
Kontaktfedern-Set, 4 x AA
Series: KONTAKTE
A9161001 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.9155 €
50 pcs.
2.7965 €
100 pcs.
2.6894 €
500 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Set of battery clips, A9161001, OKW

This battery clip set is designed for connecting 4 AA batteries. It includes 3 double contacts and 2 single contacts for secure battery connections

Technical specifications
Filter Property Value
Product type contact spring kit
Version 4 x AA
Design straight
Material steel
Colour metal
Suitable for A9174004
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No