A9160004 | OKW
Display panel, acrylic glass, (L x W) 60 x 30 mm, transparent, A9160004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2368 €
50 pcs.
3.0821 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Display panel, A9160004, OKW
The display window protects the installed display. For glueing the display window there's an adhesive foil (A9160006) available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display panel | |
| Material | acrylic glass | |
| Length | 60 mm | |
| Width | 30 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39205100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |