A9156307 | OKW
Wall mount, ABS, gray white, A9156307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.3308 €
50 pcs.
6.0809 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall holder, A9156307, OKW
Special holder for SENSO-CASE for safe storing of cable-connected or wireless applications. Fixing at the wall or other surfaces by commercial screws or by adhesive foil (sep. article).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |