A9152219 | OKW
Intermediate ring, PMMA, (L x W x H) 76 x 120 x 21 mm, black, for SOFT-CASE L, A9152219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6156 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.0801 €
50 pcs.
7.7588 €
100 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, A9152219, OKW
Intermediate ring for 3 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Note: IR function only possible with enclosure in PMMA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | PMMA | |
| Length | 76 mm | |
| Width | 120 mm | |
| Height | 21 mm | |
| Colour | black | |
| Suitable for | SOFT-CASE L |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |