A9152118 | OKW
Intermediate ring, TPE-SEBS, (L x W x H) 76 x 120 x 21 mm, lava, for SOFT-CASE L, A9152118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9492 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.4732 €
50 pcs.
7.1876 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, A9152118, OKW
Serves as a sealing ring and impact protection and ensures 3 mm more installation height. Individual colour choice and designs on demand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | TPE-SEBS | |
| Length | 76 mm | |
| Width | 120 mm | |
| Height | 21 mm | |
| Colour | lava | |
| Suitable for | SOFT-CASE L |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |