A9152059 | OKW
Set up bracket, ABS, (L) 40 mm, black, A9152059
Order No.: 30H1492
EAN: 4099889553895
MPN:
A9152059
Aufstellbügel-Set, schwarz, SOC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.9968 €
50 pcs.
7.6874 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Set-up bracket, A9152059, OKW
Facilitates ergonomical reading angles, side lenght 40 mm. Assembly oriented towards the length or width (size S towards the length only). Two mounting holes diameter 4.2 mm necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | set up bracket | |
| Material | ABS | |
| Length | 40 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |