A9152049 | OKW
Combi clip, ABS, (L x W) 45 x 27 mm, black, for SOFT-CASE S, SOFT-CASE M, SOFT-CASE L, SOFT-CASE XL, A9152049
Order No.: 50H1048
EAN: 4099889562668
MPN:
A9152049
COMBI-CLIP, schwarz
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3173 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.6866 €
50 pcs.
9.3177 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
Combi-clip, A9152049, OKW
Combi-clip serves as a clip and / or wall suspension. Assembly oriented towards the length or width (size S towards the length only). For a battery exchange, the clip can easily be removed. Two mounting holes diameter 4.2 mm necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combi clip | |
| Material | ABS | |
| Length | 45 mm | |
| Width | 27 mm | |
| Colour | black | |
| Suitable for | SOFT-CASE S, SOFT-CASE M, SOFT-CASE L, SOFT-CASE XL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |