A9152018 | OKW
Intermediate ring, ABS, (L x W x H) 76 x 120 x 21 mm, lava, for enclosure, A9152018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.7473 €
50 pcs.
6.4736 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, A9152018, OKW
Intermediate ring for 3 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Individual colour choice and designs on demand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | ABS | |
| Length | 76 mm | |
| Width | 120 mm | |
| Height | 21 mm | |
| Colour | lava | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |