A9151017 | OKW
Intermediate ring, ABS, (L x W x H) 68 x 108 x 16 mm, white, for enclosure, A9151017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.5093 €
50 pcs.
6.2475 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring M, A9151017, OKW
For 3 mm more installation height. Easy to handle: Simply insert between lower and upper part and screw the screw the housing together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | ABS | |
| Length | 68 mm | |
| Width | 108 mm | |
| Height | 16 mm | |
| Colour | white | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |