A9151011 | OKW
Intermediate ring, ABS, (L x W x H) 68 x 108 x 16 mm, gray, for enclosure, A9151011
Order No.: 30H1486
EAN: 4099889553833
MPN:
A9151011
Zwischenring ABS verchromt, SOC M
Series: SOFT-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
10 pcs.
11.6977 €
50 pcs.
11.2217 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, A9151011, OKW
Sophisticated feature in metallic finish (RoHS compliant). 3 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | ABS | |
| Length | 68 mm | |
| Width | 108 mm | |
| Height | 16 mm | |
| Colour | gray | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |