A9151010 | OKW
Contact spring, steel, (L x W) 45 x 27 mm, metal, for SOFT-CASE M, A9151010
Order No.: 50H1050
EAN: 4099889562675
MPN:
A9151010
Kontaktfedern-Set vernickelt, 2x AAA
Series: SOFT-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8322 €
50 pcs.
2.7251 €
100 pcs.
2.6180 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of battery clips, A9151010, OKW
Contacting batteries is made easy with this set of battery clips, featuring two AAA clips for a secure connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring | |
| Material | steel | |
| Length | 45 mm | |
| Width | 27 mm | |
| Colour | metal | |
| Suitable for | SOFT-CASE M |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |