A9114221 | OKW
Front plate, aluminum, (W x H) 124.2 x 79.6 mm, light gray, for SHELL-TYPE CASES O/V 190, Vers. I, A9114221
Order No.: 60H786
EAN: 4099889564020
MPN:
A9114221
Front- / Rückplatte, SG V, O 190
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1646 €
50 pcs.
4.9623 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, A9114221, OKW
Front panel for SHELL-TYPE CASE V and O. For case A941344.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 124.2 mm | |
| Height | 79.6 mm | |
| Colour | light gray | |
| Suitable for | SHELL-TYPE CASES O/V 190, Vers. I |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |