A9113150 | OKW
Contact strip, aluminum, A9113150
Order No.: 30H1460
EAN: 4099889553710
MPN:
A9113150
Kontaktstreifen, SG V, O, G 190
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1186 €
50 pcs.
1.0829 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact strip, A9113150, OKW
Provide additional electrical continuity between the top and base shells of shielded cases (order two pieces, one for each side).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |