A9109121 | OKW
Front plate, aluminum, (W x H) 81.9 x 35.6 mm, light gray, for SHELL-TYPE CASES O 155, Vers. I/IV, A9109121
Order No.: 60H734
EAN: 4099889563986
MPN:
A9109121
Front- / Rückplatte, SG V, O 155
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.2015 €
50 pcs.
2.1182 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, A9109121, OKW
Front panel for SHELL-TYPE CASE V and O. For case A940834.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 81.9 mm | |
| Height | 35.6 mm | |
| Colour | light gray | |
| Suitable for | SHELL-TYPE CASES O 155, Vers. I/IV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |