A9108123 | OKW
Front/rear panel, straight, acrylic glass, (W x H) 81.9 x 35.6 mm, red/transparent, A9108123
Order No.: 30H1455
EAN: 4099889553666
MPN:
A9108123
Front- / Rückplatte, PMMA, SG V, O 155
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.5450 €
50 pcs.
6.2832 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, A9108123, OKW
Front panel for SHELL-TYPE CASE V and O. For case A940834.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | acrylic glass | |
| Width | 81.9 mm | |
| Height | 35.6 mm | |
| Colour | red/transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39205100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |