A9107507 | OKW
Socket, ASA/PC, (L x W) 146.2 x 66.13 mm, gray white, A9107507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1359 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.14 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1359 €
10 pcs.
44.2918 €
50 pcs.
42.5187 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, A9107507, OKW
Base for the practical storage of DATEC-COMPACT L, with and without battery compartment. Ideal for charging mobile devices and transmitting data. Domes for mounting PCBs and components. Recesses for spring contacts (accessories).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ASA/PC | |
| Length | 146.2 mm | |
| Width | 66.13 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |