A9106507 | OKW
Socket, ASA/PC, (L x W) 121.24 x 54.17 mm, gray white, A9106507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.31 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3061 €
10 pcs.
36.0094 €
50 pcs.
34.5814 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, A9106507, OKW
Base for the practical storage of DATEC-COMPACT M, with and without battery compartment. Ideal for charging mobile devices and transmitting data. Domes for mounting PCBs and components. Recesses for spring contacts (accessories).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ASA/PC | |
| Length | 121.24 mm | |
| Width | 54.17 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |