A9105628 | OKW
Wall mount, ASA/PC, lava, A9105628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7889 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
10 pcs.
20.4799 €
50 pcs.
19.6707 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall holder, A9105628, OKW
Special holder for DATEC-COMPACT S for the secure storage of wired and wireless mobile devices. With large recess for plug-in connections. The holder is mounted on the wall or on other components with standard screws with head diameters of 5.5 to 7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | ASA/PC | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |