A9105508 | OKW
Socket, ASA/PC, lava, A9105508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.02 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0237 €
10 pcs.
28.2387 €
50 pcs.
27.0963 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, A9105508, OKW
Base for the practical storage of DATEC-COMPACT S, with and without battery compartment. Ideal for charging mobile devices and transmitting data. Domes for mounting PCBs and components. Recesses for spring contacts (accessories).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ASA/PC | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |