A9104111 | OKW
Front plate, aluminum, (W x H) 36 x 14.6 mm, gray, A9104111
Order No.: 52H562
EAN: 4099889563696
MPN:
A9104111
Front- / Rückplatte, SG V, O 85
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3923 €
50 pcs.
1.3328 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, A9104111, OKW
Front panel for SHELL-TYPE CASE V and O. For case A940433.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 36 mm | |
| Height | 14.6 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |