A9100008 | OKW
Snap lock, PA, natural, A9100008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
50 pcs.
0.3927 €
100 pcs.
0.3808 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap lock, A9100008, OKW
Replaces the standard screw fixing of the case. Suitable for FLAT-PACK CASES A9040065-A9043265.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap lock | |
| Material | PA | |
| Colour | natural | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |