A9100001 | OKW
Ring eyelet, PA, lava, A9100001
Order No.: 30H1420
EAN: 4099889553338
MPN:
A9100001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring eyelet, A9100001, OKW
Ring eyelet for universal use. For threading in hand straps and the like. Simple installation with locking hook. Inside ring diameter 2.5 mm, max. wall thickness 3 mm, location hole ø 4 mm required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ring eyelet | |
| Material | PA | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |