A8170500 | OKW
Base plate, PF, (L x H) 68.3 mm x 48.3 mm, black, for plastic module enclosure, A8170500
Order No.: 66H164
EAN: 4099889572803
MPN:
A8170500
Bodenplatte, 70x50, MG
Series: MODUL-LEERGEHÄUSE DUROPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3439 €
100 pcs.
2.9155 €
250 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, A8170500, OKW
With small insertion groove. Suitable for use as base or cover panel; Thickness: 1.5 mm. Material: Duroplast. Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | PF | |
| Length | 68.3 mm | |
| Height | 48.3 mm | |
| Colour | black | |
| Suitable for | plastic module enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |