A8145300 | OKW
Base plate, PF, (L x W) 45 x 30 mm, black, for plastic module enclosure, A8145300
Order No.: 66H158
EAN: 4099889572780
MPN:
A8145300
Bodenplatte, 45x30, MG
Series: MODUL-LEERGEHÄUSE DUROPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
25 pcs.
3.6057 €
100 pcs.
3.3439 €
250 pcs.
3.1654 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, A8145300, OKW
With small insertion groove. Suitable for use as base or cover panel; Thickness: 1.5 mm. Material: Duroplast. Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | PF | |
| Length | 45 mm | |
| Width | 30 mm | |
| Colour | black | |
| Suitable for | plastic module enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |