A0366370 | OKW
Front/rear panel, straight, aluminum, (W x H) 268.6 x 357.8 mm, 6 U/63 HP, gray, A0366370
Order No.: 30H1061
EAN: 4099889553321
MPN:
A0366370
Front- / Rückplatte 63 TE 6 HE, EG
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9233 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.92 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9233 €
10 pcs.
40.3648 €
50 pcs.
38.7464 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, A0366370, OKW
Front/rear panel for case 63 TE 6 HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | aluminum | |
| Width | 268.6 mm | |
| Height | 357.8 mm | |
| cutting pitch differential | 6 U/63 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |