A0344216 | OKW

Handle bar, straight, PA, 42 HP, gray white, A0344216

Order No.: 30H1053
EAN: 4099889553246
MPN:
A0344216
Griffbügel 42 TE, EG
Series: EUROPA-GEHÄUSE
A0344216 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1839 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.18 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1839 €
10 pcs.
43.4231 €
50 pcs.
41.6738 €
*incl. VAT plus shipping costs
Subject to prior sale

Handle bar , A0344216, OKW

Handle bar for canting and carrying the unit. Strong ratchet with 30° indexing. Side arms off-white RAL 9002 / push buttons pepple grey RAL 7032. For combination with side panel with hole for handle.

Technical specifications
Filter Property Value
Product type handle bar
Design straight
Material PA
cutting pitch differential 42 HP
Colour gray white
Type of mounting screw
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes