A0334270 | OKW
Front/rear panel, straight, die-cast aluminum, (W x H) 135.2 x 250.8 mm, 3 U/42 HP, A0334270
Order No.: 70H925
EAN: 4099889574715
MPN:
A0334270
Front- / Rückplatte 42 TE 3 HE, EG
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
13.4232 €
50 pcs.
12.5069 €
150 pcs.
11.9595 €
500 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, A0334270, OKW
Front/rear panel for case 42 TE 3 HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | die-cast aluminum | |
| Width | 135.2 mm | |
| Height | 250.8 mm | |
| cutting pitch differential | 3 U/42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |