A0124370 | OKW
Enclosure strip, straight, ABS, (L x W x H) 258.9 x 35 x 23.9 mm, gray white, A0124370
Order No.: 30H1016
EAN: 4099889553130
MPN:
A0124370
Gehäuseleiste 42TE, mit Schlitzen, EG
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.4137 €
50 pcs.
7.1281 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-in panel, A0124370, OKW
Snap-in panel with slots for the top. For locking in the case shells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure strip | |
| Design | straight | |
| Material | ABS | |
| Length | 258.9 mm | |
| Width | 35 mm | |
| Height | 23.9 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |