A0116370 | OKW
Enclosure strip, straight, ABS, (L x W x H) 365.9 x 35 x 22.9 mm, gray white, A0116370
Order No.: 30H1011
EAN: 4099889553086
MPN:
A0116370
Gehäuseleiste 63TE, ohne Schlitze, EG
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.5085 €
50 pcs.
8.1515 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-in panel, A0116370, OKW
Snap-in panel without slots for the top. For locking in the case shells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure strip | |
| Design | straight | |
| Material | ABS | |
| Length | 365.9 mm | |
| Width | 35 mm | |
| Height | 22.9 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |