A0116170 | OKW
Enclosure shell, ABS, (W x H x D) 367 x 27 x 250 mm, 63 HP, gray white, A0116170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8797 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.88 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8797 €
10 pcs.
30.9162 €
50 pcs.
29.6786 €
*incl. VAT plus shipping costs
Subject to prior sale
Case shell, A0116170, OKW
The case shells (2 pcs necessary) safely lock with each other by pressure. With injection-moulded fixing towers for PCB mounting. For combination with side panel and snap-in panel (separate Article).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure shell | |
| Material | ABS | |
| Width | 367 mm | |
| Height | 27 mm | |
| Depth | 250 mm | |
| cutting pitch differential | 63 HP | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |