A0111270 | OKW
Side panel, straight, ABS, (L x H) 250 mm x 44.45 mm, 1 U, gray white, A0111270
Order No.: 30H1006
EAN: 4099889553055
MPN:
A0111270
Seitenteil 1 HE, mit Bohrung, EG
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.2685 €
50 pcs.
12.7449 €
*incl. VAT plus shipping costs
Subject to prior sale
Side panel, A0111270, OKW
Side panel 1 HE with hole for handle for enlarging the height. For combination with case shell (safely locks with each other by pressure).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Design | straight | |
| Material | ABS | |
| Length | 250 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 1 U | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |