A0110280 | OKW
Side panel, straight, ABS, (L x H) 250 mm x 44.45 mm, 1 U, gray, A0110280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.4593 €
50 pcs.
11.9476 €
*incl. VAT plus shipping costs
Subject to prior sale
Side panel, A0110280, OKW
Side panel 1 HE for enlarging the height. For combination with case shell (safely locks with each other by pressure).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Design | straight | |
| Material | ABS | |
| Length | 250 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 1 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |