A0106280 | OKW
Side panel, straight, ABS, (L x H) 250 mm x 22.25 mm, 0.5 U, gray, A0106280
Order No.: 30H1003
EAN: 4099889553024
MPN:
A0106280
Seitenteil 0,5 HE, mit Bohrung, EG
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.8417 €
50 pcs.
8.4966 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
Side panel, A0106280, OKW
Side panel 0.5 HE with hole for handle for enlarging the height. For combination with case shell (safely locks with each other by pressure).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Design | straight | |
| Material | ABS | |
| Length | 250 mm | |
| Height | 22.25 mm | |
| cutting pitch differential | 0.5 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |