A0105280 | OKW
Side panel, straight, ABS, (L x H) 250 mm x 22.25 mm, 0.5 U, gray, A0105280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6156 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.0920 €
50 pcs.
7.7707 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Side panel, A0105280, OKW
Side panel 0.5 HE for enlarging the height. For combination with case shell (safely locks with each other by pressure).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Design | straight | |
| Material | ABS | |
| Length | 250 mm | |
| Height | 22.25 mm | |
| cutting pitch differential | 0.5 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |