A0226270 | OKW
19 inch enclosure, 63 HP, (W x H x D) 367 x 98.5 x 250 mm, ABS, gray white, A0226270
Order No.: 30H1032
EAN: 4099889507560
MPN:
A0226270
EUROPA-GEHÄUSE 63 TE, o. Griffb.
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.8635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
132.86 € *
Price list
Quantity
Price per unit*
1 pcs.
132.8635 €
10 pcs.
124.8786 €
50 pcs.
119.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A0226270, OKW
Modular construction without screws. Fixing support in the shells and side panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 63 HP | |
| Width | 367 mm | |
| Height | 98.5 mm | |
| Depth | 250 mm | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |