A0226170 | OKW
19 inch enclosure, 63 HP, (W x H x D) 367 x 98.5 x 250 mm, ABS, white, A0226170
Order No.: 70H933
EAN: 4099889551242
MPN:
A0226170
EUROPA-GEHÄUSE 63 TE, o. Griffb.
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.8635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
132.86 € *
Price list
Quantity
Price per unit*
1 pcs.
132.8635 €
10 pcs.
124.8786 €
50 pcs.
119.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
19" enclosures, made of plastic, 1U/42 HP, type OKW 0214.
With venting slots in the rear area of the upper and lower shell; Overall dimensions in mm: depth 250, width 260, height 54. Design 42 HP, 1 U (1 HP is 44.45 mm, 1 U is 5.08 mm). Material: ABS. Color: shells and shell snap-in strips: gray-white, similar to RAL 9002.
With 2U/63 HP, type 0226.
Overall dimensions in mm: depth 250, width 367, height 98.5.
Type: 0226170, bench enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 63 HP | |
| Width | 367 mm | |
| Height | 98.5 mm | |
| Depth | 250 mm | |
| Material | ABS | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |