A0214170 | OKW
19 inch enclosure, 42 HP, (W x H x D) 260 x 54 x 250 mm, ABS, white, A0214170
Order No.: 70H902
EAN: 4099889551198
MPN:
A0214170
EUROPA-GEHÄUSE 42 TE, o. Griffb.
Series: EUROPA-GEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.9644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.96 € *
Price list
Quantity
Price per unit*
1 pcs.
88.9644 €
10 pcs.
83.6094 €
50 pcs.
80.2655 €
*incl. VAT plus shipping costs
Subject to prior sale
19" enclosures, made of plastic, 1U/42 HP, type OKW 0214.
With venting slots in the rear area of the upper and lower shell; Overall dimensions in mm: depth 250, width 260, height 54. Design 42 HP, 1 U (1 HP is 44.45 mm, 1 U is 5.08 mm). Material: ABS. Color: shells and shell snap-in strips: gray-white, similar to RAL 9002.
Type: 0214170, bench enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 42 HP | |
| Width | 260 mm | |
| Height | 54 mm | |
| Depth | 250 mm | |
| Material | ABS | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |